Part Details for CY7C1041CV33-12BAXE by Cypress Semiconductor
Overview of CY7C1041CV33-12BAXE by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1041CV33-12BAXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1041CV33-12BAXE-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 48FBGA Min Qty: 36 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
685 In Stock |
|
$8.5500 | Buy Now |
|
Rochester Electronics | Standard SRAM, 256KX16, 12ns, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 685 |
|
$7.3400 / $8.6300 | Buy Now |
|
Flip Electronics | Stock | 3364 |
|
RFQ |
Part Details for CY7C1041CV33-12BAXE
CY7C1041CV33-12BAXE CAD Models
CY7C1041CV33-12BAXE Part Data Attributes:
|
CY7C1041CV33-12BAXE
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1041CV33-12BAXE
Cypress Semiconductor
Standard SRAM, 256KX16, 12ns, CMOS, 7 X 8.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 7 X 8.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8.5 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
Alternate Parts for CY7C1041CV33-12BAXE
This table gives cross-reference parts and alternative options found for CY7C1041CV33-12BAXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1041CV33-12BAXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1041CV33-10BAXCT | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 7 X 8.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | Cypress Semiconductor | CY7C1041CV33-12BAXE vs CY7C1041CV33-10BAXCT |
CY7C1041CV33-12BAXI | Standard SRAM, 256KX16, 12ns, CMOS, PBGA48, 7 X 8.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | Cypress Semiconductor | CY7C1041CV33-12BAXE vs CY7C1041CV33-12BAXI |
CY7C1041CV33-10BAC | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 7 X 8.50 MM, 1.20 MM HEIGHT, FBGA-48 | Cypress Semiconductor | CY7C1041CV33-12BAXE vs CY7C1041CV33-10BAC |
CY7C1041CV33-10BACT | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 7 X 8.50 MM, 1.20 MM HEIGHT, FBGA-48 | Cypress Semiconductor | CY7C1041CV33-12BAXE vs CY7C1041CV33-10BACT |
CY7C1041CV33-10BAXA | Standard SRAM, 256KX16, 10ns, CMOS, 7 X 8.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | Cypress Semiconductor | CY7C1041CV33-12BAXE vs CY7C1041CV33-10BAXA |
CY7C1041CV33-10BAXI | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 7 X 8.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | Cypress Semiconductor | CY7C1041CV33-12BAXE vs CY7C1041CV33-10BAXI |
CY7C1041CV33-10BAXIT | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 7 X 8.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | Cypress Semiconductor | CY7C1041CV33-12BAXE vs CY7C1041CV33-10BAXIT |
CY7C1041CV33-12BAI | Standard SRAM, 256KX16, 12ns, CMOS, PBGA48, 7 X 8.50 MM, 1.20 MM HEIGHT, FBGA-48 | Cypress Semiconductor | CY7C1041CV33-12BAXE vs CY7C1041CV33-12BAI |
CY7C1041DV33-10BAXC | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 7 X 8.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | Cypress Semiconductor | CY7C1041CV33-12BAXE vs CY7C1041DV33-10BAXC |
CY7C1041CV33-12BAIT | Standard SRAM, 256KX16, 12ns, CMOS, PBGA48, 7 X 8.50 MM, 1.20 MM HEIGHT, FBGA-48 | Cypress Semiconductor | CY7C1041CV33-12BAXE vs CY7C1041CV33-12BAIT |