Part Details for CY7C1041BV33-15ZC by Cypress Semiconductor
Overview of CY7C1041BV33-15ZC by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1041BV33-15ZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 256K X 16 STANDARD SRAM, 15 ns, PDSO44 | 59 |
|
$4.3973 / $10.1475 | Buy Now |
|
Quest Components | 256K X 16 STANDARD SRAM, 15 ns, PDSO44 | 800 |
|
$4.7355 / $9.4710 | Buy Now |
|
Quest Components | 256K X 16 STANDARD SRAM, 15 ns, PDSO44 | 1155 |
|
$5.0738 / $10.1475 | Buy Now |
|
Rochester Electronics | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3164 |
|
$4.5100 / $5.3000 | Buy Now |
|
New Advantage Corporation | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 88 |
|
$3.4500 / $3.6700 | Buy Now |
Part Details for CY7C1041BV33-15ZC
CY7C1041BV33-15ZC CAD Models
CY7C1041BV33-15ZC Part Data Attributes:
|
CY7C1041BV33-15ZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1041BV33-15ZC
Cypress Semiconductor
Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY7C1041BV33-15ZC
This table gives cross-reference parts and alternative options found for CY7C1041BV33-15ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1041BV33-15ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1041BV33L-15ZCT | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Rochester Electronics LLC | CY7C1041BV33-15ZC vs CY7C1041BV33L-15ZCT |
AS7C34098A-15TI | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Alliance Semiconductor Corporation | CY7C1041BV33-15ZC vs AS7C34098A-15TI |
AS7C34098A-15TCN | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Semiconductor Corporation | CY7C1041BV33-15ZC vs AS7C34098A-15TCN |
PDM31564SA15TTR | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44 | Paradigm Technology Inc | CY7C1041BV33-15ZC vs PDM31564SA15TTR |
71V416YL15PH8 | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | CY7C1041BV33-15ZC vs 71V416YL15PH8 |
KM616V4002BLT-15 | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Samsung Semiconductor | CY7C1041BV33-15ZC vs KM616V4002BLT-15 |
GS74116GP-15T | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | CY7C1041BV33-15ZC vs GS74116GP-15T |
GS74116TP-15 | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | CY7C1041BV33-15ZC vs GS74116TP-15 |
GS74116TP-15T | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | CY7C1041BV33-15ZC vs GS74116TP-15T |
AS7C34098A-15TCN | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Memory Inc | CY7C1041BV33-15ZC vs AS7C34098A-15TCN |