Part Details for CY7C1041BV33-15VC by Cypress Semiconductor
Overview of CY7C1041BV33-15VC by Cypress Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1041BV33-15VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 78 |
|
RFQ | ||
|
Quest Components | STANDARD SRAM, 256KX16, 15NS, CMOS, PDSO44 | 1 |
|
$6.3750 / $9.5625 | Buy Now |
|
Quest Components | STANDARD SRAM, 256KX16, 15NS, CMOS, PDSO44 | 62 |
|
$5.5038 / $8.9250 | Buy Now |
|
Quest Components | STANDARD SRAM, 256KX16, 15NS, CMOS, PDSO44 | 28 |
|
$4.7813 / $9.5625 | Buy Now |
|
Quest Components | STANDARD SRAM, 256KX16, 15NS, CMOS, PDSO44 | 52 |
|
$5.8969 / $9.5625 | Buy Now |
|
Rochester Electronics | Standard SRAM, 256KX16, 15ns PDSO44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5037 |
|
$4.2500 / $5.0100 | Buy Now |
DISTI #
CY7C1041BV33-15VC
|
Direct Components, Inc. | 24 |
|
RFQ |
Part Details for CY7C1041BV33-15VC
CY7C1041BV33-15VC CAD Models
CY7C1041BV33-15VC Part Data Attributes:
|
CY7C1041BV33-15VC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1041BV33-15VC
Cypress Semiconductor
Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Length | 28.575 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ44,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY7C1041BV33-15VC
This table gives cross-reference parts and alternative options found for CY7C1041BV33-15VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1041BV33-15VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71V416YL15Y8 | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | CY7C1041BV33-15VC vs 71V416YL15Y8 |
IS61LV25616L-15KI | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Integrated Silicon Solution Inc | CY7C1041BV33-15VC vs IS61LV25616L-15KI |
CY7C1041BV33-15VCT | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Cypress Semiconductor | CY7C1041BV33-15VC vs CY7C1041BV33-15VCT |
CY7C1041BNV33-15VXCT | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Cypress Semiconductor | CY7C1041BV33-15VC vs CY7C1041BNV33-15VXCT |
IDT71V416S15YGI | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | CY7C1041BV33-15VC vs IDT71V416S15YGI |
CY7C1041CV33-15VXIT | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Cypress Semiconductor | CY7C1041BV33-15VC vs CY7C1041CV33-15VXIT |
AS7C34098A-15JI | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Alliance Memory Inc | CY7C1041BV33-15VC vs AS7C34098A-15JI |
IS61LV25616L-15K | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Integrated Silicon Solution Inc | CY7C1041BV33-15VC vs IS61LV25616L-15K |
KM616BV4002J-15 | Standard SRAM, 256KX16, 15ns, BICMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Samsung Semiconductor | CY7C1041BV33-15VC vs KM616BV4002J-15 |
CY7C1041V33L-15VC | Standard SRAM, 256KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Cypress Semiconductor | CY7C1041BV33-15VC vs CY7C1041V33L-15VC |