Part Details for CY7C1041BV33-12VC by Cypress Semiconductor
Overview of CY7C1041BV33-12VC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1041BV33-12VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1041BV33-12VC-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44SOJ Min Qty: 58 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11962 In Stock |
|
$5.2100 | Buy Now |
|
Rochester Electronics | Standard SRAM, 256KX16, 12ns PDSO44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11962 |
|
$4.4700 / $5.2600 | Buy Now |
Part Details for CY7C1041BV33-12VC
CY7C1041BV33-12VC CAD Models
CY7C1041BV33-12VC Part Data Attributes
|
CY7C1041BV33-12VC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1041BV33-12VC
Cypress Semiconductor
Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
JESD-609 Code | e0 | |
Length | 28.575 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ44,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY7C1041BV33-12VC
This table gives cross-reference parts and alternative options found for CY7C1041BV33-12VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1041BV33-12VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31564SA12SOITR | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44 | Paradigm Technology Inc | CY7C1041BV33-12VC vs PDM31564SA12SOITR |
IS61LV25616AL-12KI | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Integrated Silicon Solution Inc | CY7C1041BV33-12VC vs IS61LV25616AL-12KI |
PDM31564SA12SOTY | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44 | Paradigm Technology Inc | CY7C1041BV33-12VC vs PDM31564SA12SOTY |
AS7C34098A-12JCN | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Semiconductor Corporation | CY7C1041BV33-12VC vs AS7C34098A-12JCN |
AS7C34098-12JIN | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Alliance Semiconductor Corporation | CY7C1041BV33-12VC vs AS7C34098-12JIN |
IS61LV25616AL-12K | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Integrated Silicon Solution Inc | CY7C1041BV33-12VC vs IS61LV25616AL-12K |
PDM31564SA12SOITY | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44 | Paradigm Technology Inc | CY7C1041BV33-12VC vs PDM31564SA12SOITY |
CY7C1041BV33-12VCT | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Cypress Semiconductor | CY7C1041BV33-12VC vs CY7C1041BV33-12VCT |
IDT71V416YL12Y8 | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | CY7C1041BV33-12VC vs IDT71V416YL12Y8 |
CY7C1041BNV33L-12VXC | Standard SRAM, 256KX16, 12ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, SOJ-44 | Cypress Semiconductor | CY7C1041BV33-12VC vs CY7C1041BNV33L-12VXC |