Part Details for CY7C1024AV33-15AC by Cypress Semiconductor
Results Overview of CY7C1024AV33-15AC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C1024AV33-15AC Information
CY7C1024AV33-15AC by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC79L15ACLPRE3 | Texas Instruments | 3-pin, 100mA, Fixed Negative Voltage Regulator 3-TO-92 0 to 125 | |
UA78L15ACDR | Texas Instruments | 100-mA, 30-V VIN positive-voltage linear regulators 8-SOIC 0 to 125 | |
LM78L15ACMX | Texas Instruments | 100-mA Fixed Output Linear Regulator 8-SOIC 0 to 125 |
Price & Stock for CY7C1024AV33-15AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1024AV33-15AC-ND
|
DigiKey | IC SRAM 3MBIT PARALLEL 100TQFP Min Qty: 46 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
660 In Stock |
|
$6.6200 | Buy Now |
DISTI #
86109826
|
Verical | CY7C1024AV33-15AC Min Qty: 49 Package Multiple: 1 Date Code: 0401 | Americas - 660 |
|
$7.8000 | Buy Now |
|
Rochester Electronics | 128K x 24 3.3V ASYNC SRAM RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 660 |
|
$5.4100 / $6.3700 | Buy Now |
Part Details for CY7C1024AV33-15AC
CY7C1024AV33-15AC CAD Models
CY7C1024AV33-15AC Part Data Attributes
|
CY7C1024AV33-15AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1024AV33-15AC
Cypress Semiconductor
Standard SRAM, 128KX24, 15ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 3145728 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 24 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX24 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C1024AV33-15AC
This table gives cross-reference parts and alternative options found for CY7C1024AV33-15AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1024AV33-15AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C1024AV33-15ACT | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX24, 15ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | CY7C1024AV33-15AC vs CY7C1024AV33-15ACT |
AP9A116-15QC | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 128KX24, 15ns, CMOS, PQFP100 | CY7C1024AV33-15AC vs AP9A116-15QC |
CY7C1024AV33-12ACT | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX24, 12ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | CY7C1024AV33-15AC vs CY7C1024AV33-12ACT |
GVT73128S24T-12 | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX24, 12ns, CMOS, PQFP100 | CY7C1024AV33-15AC vs GVT73128S24T-12 |
AP9B116-15QC | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 128KX24, 15ns, CMOS, PQFP100 | CY7C1024AV33-15AC vs AP9B116-15QC |
AP9A116L-15QC | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 128KX24, 15ns, CMOS, PQFP100 | CY7C1024AV33-15AC vs AP9A116L-15QC |
GVT73128S24T-9 | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX24, 9ns, CMOS, PQFP100 | CY7C1024AV33-15AC vs GVT73128S24T-9 |
CY7C1024AV33-9AC | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX24, 9ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | CY7C1024AV33-15AC vs CY7C1024AV33-9AC |
GVT73128S24T-9I | Cypress Semiconductor | Check for Price | Standard SRAM, 128KX24, 9ns, CMOS, PQFP100 | CY7C1024AV33-15AC vs GVT73128S24T-9I |
AP9A116L-12QC | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 128KX24, 12ns, CMOS, PQFP100 | CY7C1024AV33-15AC vs AP9A116L-12QC |