Part Details for CY7C1021CV33-10ZI by Infineon Technologies AG
Overview of CY7C1021CV33-10ZI by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLED7010ZI1R | Renesas Electronics Corporation | 40V LED Driver with Temperature Compensation |
Price & Stock for CY7C1021CV33-10ZI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C1021CV33-10ZI
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 64K x 16 10ns 44-Pin TSOP-II - Bulk (Alt: CY7C1021CV33-10ZI) RoHS: Not Compliant Min Qty: 157 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1074 Partner Stock |
|
$1.8900 / $2.3300 | Buy Now |