Part Details for CY7C1021BV33-8ZC by Cypress Semiconductor
Overview of CY7C1021BV33-8ZC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C1021BV33-8ZC
CY7C1021BV33-8ZC CAD Models
CY7C1021BV33-8ZC Part Data Attributes
|
CY7C1021BV33-8ZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1021BV33-8ZC
Cypress Semiconductor
Standard SRAM, 64KX16, 8ns, CMOS, PDSO44, TSOP2-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 8 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY7C1021BV33-8ZC
This table gives cross-reference parts and alternative options found for CY7C1021BV33-8ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1021BV33-8ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1021CV33-8ZC | Standard SRAM, 64KX16, 8ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY7C1021BV33-8ZC vs CY7C1021CV33-8ZC |
K6R1016V1B-TC8 | Standard SRAM, 64KX16, 8ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | CY7C1021BV33-8ZC vs K6R1016V1B-TC8 |
CY7C1021CV33-8ZC | Standard SRAM, 64KX16, 8ns, CMOS, PDSO44, TSOP2-44 | Rochester Electronics LLC | CY7C1021BV33-8ZC vs CY7C1021CV33-8ZC |
KM616V1002BT-8 | Standard SRAM, 64KX16, 8ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | CY7C1021BV33-8ZC vs KM616V1002BT-8 |
K6R1016V1D-UC08 | Standard SRAM, 64KX16, 8ns, CMOS, PDSO44 | Samsung Semiconductor | CY7C1021BV33-8ZC vs K6R1016V1D-UC08 |
CY7C1021CV33-8ZXC | Standard SRAM, 64KX16, 8ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY7C1021BV33-8ZC vs CY7C1021CV33-8ZXC |