Part Details for CY7C1021BNV33L-15BAIT by Cypress Semiconductor
Overview of CY7C1021BNV33L-15BAIT by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1021BNV33L-15BAIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 158 |
|
RFQ |
Part Details for CY7C1021BNV33L-15BAIT
CY7C1021BNV33L-15BAIT CAD Models
CY7C1021BNV33L-15BAIT Part Data Attributes
|
CY7C1021BNV33L-15BAIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1021BNV33L-15BAIT
Cypress Semiconductor
Standard SRAM, 64KX16, 15ns, CMOS, PBGA48,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | MINIBGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B48 | |
Length | 7 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 7 mm |
Alternate Parts for CY7C1021BNV33L-15BAIT
This table gives cross-reference parts and alternative options found for CY7C1021BNV33L-15BAIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1021BNV33L-15BAIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1021V30-15BSI | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 7.25 X 7.25 MM, MINI, BGA-48 | Rochester Electronics LLC | CY7C1021BNV33L-15BAIT vs CY7C1021V30-15BSI |
CY7C1021BV33L-15ZIT | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Rochester Electronics LLC | CY7C1021BNV33L-15BAIT vs CY7C1021BV33L-15ZIT |
CY7C1021BV33-15BAI | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | Rochester Electronics LLC | CY7C1021BNV33L-15BAIT vs CY7C1021BV33-15BAI |
CY7C1021BV33L-15ZC | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Rochester Electronics LLC | CY7C1021BNV33L-15BAIT vs CY7C1021BV33L-15ZC |
CY7C1021CV33-15BAC | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | Rochester Electronics LLC | CY7C1021BNV33L-15BAIT vs CY7C1021CV33-15BAC |
CY7C1021BV33-15BAIT | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | Rochester Electronics LLC | CY7C1021BNV33L-15BAIT vs CY7C1021BV33-15BAIT |
CY7C1021V33-15BAC | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 7 X 7 MM, MINI, FBGA-48 | Rochester Electronics LLC | CY7C1021BNV33L-15BAIT vs CY7C1021V33-15BAC |
CY7C1021BV33-15VIT | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Rochester Electronics LLC | CY7C1021BNV33L-15BAIT vs CY7C1021BV33-15VIT |
CY7C1021V33-15ZC | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 | Rochester Electronics LLC | CY7C1021BNV33L-15BAIT vs CY7C1021V33-15ZC |
CY7C1021CV33-15BACT | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | Rochester Electronics LLC | CY7C1021BNV33L-15BAIT vs CY7C1021CV33-15BACT |