Part Details for CY7C1021BL-15ZXI by Cypress Semiconductor
Overview of CY7C1021BL-15ZXI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1021BL-15ZXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 64K x 16 ASYNC SRAM ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 52 |
|
$2.2100 / $2.6000 | Buy Now |
Part Details for CY7C1021BL-15ZXI
CY7C1021BL-15ZXI CAD Models
CY7C1021BL-15ZXI Part Data Attributes
|
CY7C1021BL-15ZXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1021BL-15ZXI
Cypress Semiconductor
Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | LEAD FREE, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY7C1021BL-15ZXI
This table gives cross-reference parts and alternative options found for CY7C1021BL-15ZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1021BL-15ZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C1021BL-15ZIT | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, TSOP2-44 | CY7C1021BL-15ZXI vs CY7C1021BL-15ZIT |
CY7C1021BNL-15ZXC | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | CY7C1021BL-15ZXI vs CY7C1021BNL-15ZXC |
CY7C1021B-15ZSXE | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | CY7C1021BL-15ZXI vs CY7C1021B-15ZSXE |
CY7C1021B-15ZSXET | Cypress Semiconductor | Check for Price | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | CY7C1021BL-15ZXI vs CY7C1021B-15ZSXET |