Part Details for CY7C1020V33-12ZC by Cypress Semiconductor
Overview of CY7C1020V33-12ZC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for CY7C1020V33-12ZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1020V33-12ZC-ND
|
DigiKey | IC SRAM 512KBIT PAR 44TSOP II Min Qty: 94 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
383 In Stock |
|
$3.1900 | Buy Now |
|
Quest Components | Static RAM, 32Kx16, 44 Pin, Plastic, TSOP | 342 |
|
$2.4660 / $6.1650 | Buy Now |
|
Rochester Electronics | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 383 |
|
$2.7400 / $3.2200 | Buy Now |
Part Details for CY7C1020V33-12ZC
CY7C1020V33-12ZC CAD Models
CY7C1020V33-12ZC Part Data Attributes:
|
CY7C1020V33-12ZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1020V33-12ZC
Cypress Semiconductor
Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 524288 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.001 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY7C1020V33-12ZC
This table gives cross-reference parts and alternative options found for CY7C1020V33-12ZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1020V33-12ZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS61C3216B-20TI | Standard SRAM, 32KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | CY7C1020V33-12ZC vs IS61C3216B-20TI |
PDM41516LA12TI | Standard SRAM, 64KX8, 12ns, CMOS, PDSO44 | Paradigm Technology Inc | CY7C1020V33-12ZC vs PDM41516LA12TI |
CY7C1020CV33-12ZI | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY7C1020V33-12ZC vs CY7C1020CV33-12ZI |
IS64WV3216BLL-15TA3 | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | CY7C1020V33-12ZC vs IS64WV3216BLL-15TA3 |
AS7C3513-15TC | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, 18.40 X 10.20 MM, TSOP2-44 | Alliance Memory Inc | CY7C1020V33-12ZC vs AS7C3513-15TC |
IS61LV3216L-15KI | Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Silicon Solution Inc | CY7C1020V33-12ZC vs IS61LV3216L-15KI |
IDT71008S12Y | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Integrated Device Technology Inc | CY7C1020V33-12ZC vs IDT71008S12Y |
IS61LV3216-10K | Standard SRAM, 32KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Silicon Solution Inc | CY7C1020V33-12ZC vs IS61LV3216-10K |
AS7C513B-12TC | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 18.40 X 10.20 MM, TSOP2-44 | Alliance Memory Inc | CY7C1020V33-12ZC vs AS7C513B-12TC |
CY7C1020L-12VCT | Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Cypress Semiconductor | CY7C1020V33-12ZC vs CY7C1020L-12VCT |