Memory
CY7C1020BN-12ZCT
Cypress Semiconductor
Description: Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, TSOP2-44

Overview of CY7C1020BN-12ZCT by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Computing and Data Storage Financial Technology (Fintech) Aerospace and Defense

CAD Models for CY7C1020BN-12ZCT by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1020BN-12ZCT by Cypress Semiconductor

CY7C1020BN-12ZCT
Cypress Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
12 ns
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
18.415 mm
Memory Density
524288 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
44
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.194 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. CY7C1020BN-12ZCT
    Cypress Semiconductor
    Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, TSOP2-44
    VS

Alternate Parts for CY7C1020BN-12ZCT

This table gives cross-reference parts and alternative options found for CY7C1020BN-12ZCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1020BN-12ZCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1020D-10ZSXI Standard SRAM, 32KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Infineon Technologies AG CY7C1020BN-12ZCT vs CY7C1020D-10ZSXI
CY7C1020B-12ZXC Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor CY7C1020BN-12ZCT vs CY7C1020B-12ZXC
CY7C1020BN-12ZXC Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor CY7C1020BN-12ZCT vs CY7C1020BN-12ZXC
IS61C3216B-10T Standard SRAM, 32KX16, 10ns, CMOS, PDSO44, PLASTIC, TSOP2-44 Integrated Silicon Solution Inc CY7C1020BN-12ZCT vs IS61C3216B-10T
CY7C1020B-12ZCT Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor CY7C1020BN-12ZCT vs CY7C1020B-12ZCT
CY7C1020D-10ZXC Standard SRAM, 32KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor CY7C1020BN-12ZCT vs CY7C1020D-10ZXC
CY7C1020B-12ZC Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor CY7C1020BN-12ZCT vs CY7C1020B-12ZC
CY7C1020B-12ZXCT Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 Cypress Semiconductor CY7C1020BN-12ZCT vs CY7C1020B-12ZXCT
CY7C1020BN-15ZC Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor CY7C1020BN-12ZCT vs CY7C1020BN-15ZC
CY7C1020BN-12ZC Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor CY7C1020BN-12ZCT vs CY7C1020BN-12ZC
Part Number Description Manufacturer Compare
PDM41516SA20TI Standard SRAM, 64KX8, 20ns, CMOS, PDSO44 Paradigm Technology Inc CY7C1020BN-12ZCT vs PDM41516SA20TI
PDM41516LA12T Standard SRAM, 64KX8, 12ns, CMOS, PDSO44 Paradigm Technology Inc CY7C1020BN-12ZCT vs PDM41516LA12T
AS7C3513A-12TC Standard SRAM, 32KX16, 12ns, CMOS, PDSO44, 18.40 X 10.20 MM, TSOP2-44 Alliance Semiconductor Corporation CY7C1020BN-12ZCT vs AS7C3513A-12TC
PDM41516SA12TI Standard SRAM, 64KX8, 12ns, CMOS, PDSO44 Paradigm Technology Inc CY7C1020BN-12ZCT vs PDM41516SA12TI
CY7C1020V33L-15ZC Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor CY7C1020BN-12ZCT vs CY7C1020V33L-15ZC
PDM41516LA10T Standard SRAM, 64KX8, 10ns, CMOS, PDSO44 Paradigm Technology Inc CY7C1020BN-12ZCT vs PDM41516LA10T
PDM41516SA20SO Standard SRAM, 64KX8, 20ns, CMOS, PDSO44 Paradigm Technology Inc CY7C1020BN-12ZCT vs PDM41516SA20SO
CY7C1020CV33-10VC Standard SRAM, 32KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 Cypress Semiconductor CY7C1020BN-12ZCT vs CY7C1020CV33-10VC
CY7C1020BL-15ZC Standard SRAM, 32KX16, 15ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor CY7C1020BN-12ZCT vs CY7C1020BL-15ZC
AS7C3513A-20TC Standard SRAM, 32KX16, 20ns, CMOS, PDSO44, 18.40 X 10.20 MM, TSOP2-44 Alliance Semiconductor Corporation CY7C1020BN-12ZCT vs AS7C3513A-20TC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1020BN-12ZCT by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1020BN-12ZCT by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C1020BN-12ZCT would you like to use for your alert(s)?
  • Please alert me when CY7C1020BN-12ZCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1020BN-12ZCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1020BN-12ZCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1020BN-12ZCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1020BN-12ZCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1020BN-12ZCT by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: