Part Details for CY7C1011G30-10BAJXET by Infineon Technologies AG
Overview of CY7C1011G30-10BAJXET by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7C1011G30-10BAJXET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY7C1011G30-10BAJXET-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 48FBGA Min Qty: 150 Lead time: 10 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$4.2300 | Buy Now |
DISTI #
448-CY7C1011G30-10BAJXETTR-ND
|
DigiKey | IC SRAM 2MBIT PARALLEL 48FBGA Min Qty: 150 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7513 | Buy Now |
DISTI #
CY7C1011G30-10BAJX
|
Avnet Americas | SRAM Chip Async Single Port 2Mbit 128K X 16Bit 3V 48-Pin VFBGA T/R - Tape and Reel (Alt: CY7C1011G30-10BAJX) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.5863 / $4.3832 | Buy Now |
DISTI #
CY7C1011G30-10BAJX
|
Avnet Americas | SRAM Chip Async Single Port 2Mbit 128K X 16Bit 3V 48-Pin VFBGA T/R - Tape and Reel (Alt: CY7C1011G30-10BAJX) RoHS: Compliant Min Qty: 159 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8000 Partner Stock |
|
$3.9184 / $4.7400 | Buy Now |
DISTI #
727-CY7C1011G30AJXET
|
Mouser Electronics | SRAM Async SRAMS RoHS: Compliant | 0 |
|
$4.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$3.3300 | Buy Now |
Part Details for CY7C1011G30-10BAJXET
CY7C1011G30-10BAJXET CAD Models
CY7C1011G30-10BAJXET Part Data Attributes:
|
CY7C1011G30-10BAJXET
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1011G30-10BAJXET
Infineon Technologies AG
Standard SRAM, 128KX16, 10ns, CMOS, PBGA48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |