Part Details for CY7C1011CV33-10BAJXE by Cypress Semiconductor
Overview of CY7C1011CV33-10BAJXE by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1011CV33-10BAJXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Standard SRAM, 128KX16, 10ns PBGA48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4625 |
|
$5.7100 / $6.7100 | Buy Now |
Part Details for CY7C1011CV33-10BAJXE
CY7C1011CV33-10BAJXE CAD Models
CY7C1011CV33-10BAJXE Part Data Attributes
|
CY7C1011CV33-10BAJXE
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1011CV33-10BAJXE
Cypress Semiconductor
Standard SRAM, 128KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-216, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 6 X 8 MM, 1.20 MM HEIGHT, LEAD FREE, MO-216, VFBGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for CY7C1011CV33-10BAJXE
This table gives cross-reference parts and alternative options found for CY7C1011CV33-10BAJXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1011CV33-10BAJXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C32098A-10TCNTR | Standard SRAM, 128KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Memory Inc | CY7C1011CV33-10BAJXE vs AS7C32098A-10TCNTR |
IS61WV12816EDBLL-10BI | Standard SRAM, 128KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | CY7C1011CV33-10BAJXE vs IS61WV12816EDBLL-10BI |
IS64WV12816EDBLL-10CTA3 | 128K X 16 STANDARD SRAM, 10ns, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Silicon Solution Inc | CY7C1011CV33-10BAJXE vs IS64WV12816EDBLL-10CTA3 |
IS64WV12816EDBLL-10BA3 | Standard SRAM, 128KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | CY7C1011CV33-10BAJXE vs IS64WV12816EDBLL-10BA3 |
IS64WV12816EDBLL-10CTA1 | 128K X 16 STANDARD SRAM, 10ns, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Silicon Solution Inc | CY7C1011CV33-10BAJXE vs IS64WV12816EDBLL-10CTA1 |
IS64WV12816EDBLL-10BLA3 | Standard SRAM, 128KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | CY7C1011CV33-10BAJXE vs IS64WV12816EDBLL-10BLA3 |
IS64WV12816EDBLL-10BLA3-TR | Standard SRAM, | Integrated Silicon Solution Inc | CY7C1011CV33-10BAJXE vs IS64WV12816EDBLL-10BLA3-TR |
IS64WV12816EDBLL-10CTLA3 | Standard SRAM, 128KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Integrated Silicon Solution Inc | CY7C1011CV33-10BAJXE vs IS64WV12816EDBLL-10CTLA3 |
IS61WV12816EDBLL-10BLI | Standard SRAM, 128KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | CY7C1011CV33-10BAJXE vs IS61WV12816EDBLL-10BLI |
IS64WV12816EDBLL-10CTLA3-TR | Standard SRAM, | Integrated Silicon Solution Inc | CY7C1011CV33-10BAJXE vs IS64WV12816EDBLL-10CTLA3-TR |