Part Details for CY7C1009V33L-12VC by Cypress Semiconductor
Results Overview of CY7C1009V33L-12VC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C1009V33L-12VC Information
CY7C1009V33L-12VC by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CY7C1009V33L-12VC
CY7C1009V33L-12VC CAD Models
CY7C1009V33L-12VC Part Data Attributes
|
CY7C1009V33L-12VC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1009V33L-12VC
Cypress Semiconductor
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, PLASTIC, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.828 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C1009V33L-12VC
This table gives cross-reference parts and alternative options found for CY7C1009V33L-12VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1009V33L-12VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
W24L011AI-12 | Winbond Electronics Corp | Check for Price | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | CY7C1009V33L-12VC vs W24L011AI-12 |
PDM31024SA12TSO | Paradigm Technology Inc | Check for Price | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | CY7C1009V33L-12VC vs PDM31024SA12TSO |
KM68V1002BTI-120 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | CY7C1009V33L-12VC vs KM68V1002BTI-120 |
EK691024Y-12 | Eureka Microelectronics Inc | Check for Price | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | CY7C1009V33L-12VC vs EK691024Y-12 |
AP9B110-12VC | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | CY7C1009V33L-12VC vs AP9B110-12VC |
KM68V1002BLT-120 | Samsung Semiconductor | Check for Price | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | CY7C1009V33L-12VC vs KM68V1002BLT-120 |
AP9B110L-12VC | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | CY7C1009V33L-12VC vs AP9B110L-12VC |
IS63WV1024BLL-12JI | ABLIC Inc. | Check for Price | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 | CY7C1009V33L-12VC vs IS63WV1024BLL-12JI |
AP9B108-12TI | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | CY7C1009V33L-12VC vs AP9B108-12TI |
AS7C31024B-12TI | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | CY7C1009V33L-12VC vs AS7C31024B-12TI |