Part Details for CY7C1001-12PC by Cypress Semiconductor
Overview of CY7C1001-12PC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for CY7C1001-12PC
CY7C1001-12PC CAD Models
CY7C1001-12PC Part Data Attributes:
|
CY7C1001-12PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1001-12PC
Cypress Semiconductor
Standard SRAM, 256KX4, 12ns, CMOS, PDIP32, 0.300 INCH, PLASTIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; TRANSPARENT WRITE | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 39.9415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.165 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C1001-12PC
This table gives cross-reference parts and alternative options found for CY7C1001-12PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1001-12PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1001-25PC | Standard SRAM, 256KX4, 25ns, CMOS, PDIP32, 0.300 INCH, PLASTIC, DIP-32 | Cypress Semiconductor | CY7C1001-12PC vs CY7C1001-25PC |
SMCJ-65604L-25MH | Standard SRAM, 256KX4, 25ns, CMOS, CDIP32, 0.400 INCH, SIDEBRAZED, DIP-32 | Matra MHS | CY7C1001-12PC vs SMCJ-65604L-25MH |
CY7C1001-20DMB | Standard SRAM, 256KX4, 20ns, CMOS, CDIP32, 0.300 INCH, CERDIP-32 | Cypress Semiconductor | CY7C1001-12PC vs CY7C1001-20DMB |
CY7C1001L-15DMB | Standard SRAM, 256KX4, 15ns, CMOS, CDIP32, 0.300 INCH, CERDIP-32 | Cypress Semiconductor | CY7C1001-12PC vs CY7C1001L-15DMB |
CY7C1001-25DMB | Standard SRAM, 256KX4, 25ns, CMOS, CDIP32, 0.300 INCH, CERDIP-32 | Cypress Semiconductor | CY7C1001-12PC vs CY7C1001-25DMB |
SMCJ-65604V-30/883 | Standard SRAM, 256KX4, 30ns, CMOS, CDIP32, 0.400 INCH, SIDEBRAZED, DIP-32 | Matra MHS | CY7C1001-12PC vs SMCJ-65604V-30/883 |
CY7C101-45DMB | Standard SRAM, 256KX4, 45ns, CMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Cypress Semiconductor | CY7C1001-12PC vs CY7C101-45DMB |
IDT100514S12C | Standard SRAM, 256KX4, 12ns, BICMOS, CDIP32, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Integrated Device Technology Inc | CY7C1001-12PC vs IDT100514S12C |
CY7C102A-20PC | Standard SRAM, 256KX4, 20ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 | Cypress Semiconductor | CY7C1001-12PC vs CY7C102A-20PC |
CY7C102-25PC | Standard SRAM, 256KX4, 25ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 | Cypress Semiconductor | CY7C1001-12PC vs CY7C102-25PC |