Part Details for CY7C09579V-100BBC by Infineon Technologies AG
Overview of CY7C09579V-100BBC by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C09579V-100BBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C09579V-100BBC
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 1.125M-Bit 32K x 36 12.5ns/5ns 172-Pin FBGA - Trays (Alt: CY7C09579V-100BBC) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 480 Partner Stock |
|
$34.3596 / $39.0450 | Buy Now |
DISTI #
85980640
|
Verical | SRAM Chip Sync Dual 3.3V 1.125M-Bit 32K x 36 12.5ns/5ns 172-Pin FBGA Tray Min Qty: 8 Package Multiple: 1 | Americas - 839 |
|
$44.2750 / $52.0875 | Buy Now |
DISTI #
85979855
|
Verical | SRAM Chip Sync Dual 3.3V 1.125M-Bit 32K x 36 12.5ns/5ns 172-Pin FBGA Tray Min Qty: 8 Package Multiple: 1 Date Code: 1101 | Americas - 31 |
|
$44.2750 / $52.0875 | Buy Now |
Part Details for CY7C09579V-100BBC
CY7C09579V-100BBC CAD Models
CY7C09579V-100BBC Part Data Attributes
|
CY7C09579V-100BBC
Infineon Technologies AG
Buy Now
|
Compare Parts:
CY7C09579V-100BBC
Infineon Technologies AG
|
Samacsys Manufacturer | Infineon |