Part Details for CY7C09359AV-12AC by Cypress Semiconductor
Overview of CY7C09359AV-12AC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F212ACSNFP#X6 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212ACSNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F212ACSNLG#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part Details for CY7C09359AV-12AC
CY7C09359AV-12AC CAD Models
CY7C09359AV-12AC Part Data Attributes
|
CY7C09359AV-12AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C09359AV-12AC
Cypress Semiconductor
Dual-Port SRAM, 8KX18, 12ns, CMOS, PQFP100, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 147456 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C09359AV-12AC
This table gives cross-reference parts and alternative options found for CY7C09359AV-12AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C09359AV-12AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT709359L6PF | Dual-Port SRAM, 8KX18, 15ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | CY7C09359AV-12AC vs IDT709359L6PF |
CY7C0251V-15AC | Dual-Port SRAM, 8KX18, 15ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C09359AV-12AC vs CY7C0251V-15AC |
70V9359L9PF8 | TQFP-100, Reel | Integrated Device Technology Inc | CY7C09359AV-12AC vs 70V9359L9PF8 |
709359L6PF8 | TQFP-100, Reel | Integrated Device Technology Inc | CY7C09359AV-12AC vs 709359L6PF8 |
IDT70V9359L7PFGI | Dual-Port SRAM, 8KX18, 18ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | CY7C09359AV-12AC vs IDT70V9359L7PFGI |
CY7C0251AV-20AC | Dual-Port SRAM, 8KX18, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C09359AV-12AC vs CY7C0251AV-20AC |
70V9359L7PFG | Dual-Port SRAM, 8KX18, 7.5ns, CMOS, PQFP100, 14 X 14 MM, 1.4 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | CY7C09359AV-12AC vs 70V9359L7PFG |
QS70581-35TF | Multi-Port SRAM, 8KX18, 35ns, CMOS, PDSO100, | Quality Semiconductor Inc | CY7C09359AV-12AC vs QS70581-35TF |
IDT70T9359L9PFG8 | Dual-Port SRAM, 8KX18, 20ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | CY7C09359AV-12AC vs IDT70T9359L9PFG8 |
CY7C09359AV-7AC | Dual-Port SRAM, 8KX18, 7.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C09359AV-12AC vs CY7C09359AV-7AC |