Part Details for CY7C09169-7AI by Cypress Semiconductor
Results Overview of CY7C09169-7AI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C09169-7AI Information
CY7C09169-7AI by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CY7C09169-7AI
CY7C09169-7AI CAD Models
CY7C09169-7AI Part Data Attributes
|
CY7C09169-7AI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C09169-7AI
Cypress Semiconductor
Dual-Port SRAM, 16KX9, 18ns, CMOS, PQFP100, PLASTIC, TQFP-100
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 18 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
Clock Frequency-Max (fCLK) | 83 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 147456 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX9 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.445 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C09169-7AI
This table gives cross-reference parts and alternative options found for CY7C09169-7AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C09169-7AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C09359V-10AC | Cypress Semiconductor | Check for Price | Multi-Port SRAM, 16KX9, 10ns, CMOS, PQFP100, PLASTIC, TQFP-100 | CY7C09169-7AI vs CY7C09359V-10AC |
CY7C09349-10AC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 8KX9, 10ns, CMOS, PQFP100, PLASTIC, TQFP-100 | CY7C09169-7AI vs CY7C09349-10AC |
CY7C09169V-10AC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 16KX9, 10ns, CMOS, PQFP100, PLASTIC, TQFP-100 | CY7C09169-7AI vs CY7C09169V-10AC |
CY7C09159A-9AC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 8KX9, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 | CY7C09169-7AI vs CY7C09159A-9AC |
CY7C09159-10AI | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 8KX9, 10ns, CMOS, PQFP100, PLASTIC, TQFP-100 | CY7C09169-7AI vs CY7C09159-10AI |
CY7C09169AV-12AXC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 16KX9, 25ns, CMOS, PQFP100, PLASTIC, LEAD FREE, TQFP-100 | CY7C09169-7AI vs CY7C09169AV-12AXC |
CY7C09159AV-9AC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 8KX9, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 | CY7C09169-7AI vs CY7C09159AV-9AC |
CY7C09169AV-12AXI | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 16KX9, 25ns, CMOS, PQFP100, PLASTIC, LEAD FREE, TQFP-100 | CY7C09169-7AI vs CY7C09169AV-12AXI |
CY7C09159V-10AC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 8KX9, 10ns, CMOS, PQFP100, PLASTIC, TQFP-100 | CY7C09169-7AI vs CY7C09159V-10AC |
CY7C09359-8AC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 16KX9, 8ns, CMOS, PQFP100, PLASTIC, TQFP-100 | CY7C09169-7AI vs CY7C09359-8AC |