There are no models available for this part yet.
Overview of CY7C09159AV-9AXC by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CY7C09159AV-9AXC by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81321848
|
Verical | SRAM Chip Sync Dual 3.3V 72K-bit 8K x 9-bit 20ns/9ns 100-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1825 | Americas - 10 |
|
$9.9774 / $11.3988 | Buy Now | |
DISTI #
C1S322002790276
|
Chip1Stop | SRAM RoHS: Compliant | 10 |
|
$10.8698 / $11.3988 | Buy Now |