Part Details for CY7C0833V-100BBI by Infineon Technologies AG
Overview of CY7C0833V-100BBI by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C0853AV-100BBI | Rochester Electronics | CY7C0853 - Flex36 3.3V 256K X 36 Synchronous Dual-Port RAM, Industrial Temp |
Price & Stock for CY7C0833V-100BBI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C0833V-100BBI
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 5ns 144-Pin F-BGA (Alt: CY7C0833V-100BBI) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 157 Partner Stock |
|
$99.8324 / $120.7650 | Buy Now |
DISTI #
C1S322001136824
|
Chip1Stop | SRAM RoHS: Not Compliant | 160 |
|
$387.0000 / $500.0000 | Buy Now |