Memory
CY7C056V-15AI
Cypress Semiconductor
Description: Dual-Port SRAM, 16KX36, 15ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144

Overview of CY7C056V-15AI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
LM615AIN Rochester Electronics LLC Replacement for National Semiconductor part number LM615AIN. Buy from authorized manufacturer Rochester Electronics.

CAD Models for CY7C056V-15AI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C056V-15AI by Cypress Semiconductor

CY7C056V-15AI
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144
Pin Count
144
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
15 ns
Additional Feature
AUTOMATIC POWER DOWN
I/O Type
COMMON
JESD-30 Code
R-PQFP-G144
JESD-609 Code
e0
Length
20 mm
Memory Density
589824 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
36
Number of Functions
1
Number of Ports
2
Number of Terminals
144
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
16KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.00005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.385 mA
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
Want to compare parts?
  1. CY7C056V-15AI
    Cypress Semiconductor
    Dual-Port SRAM, 16KX36, 15ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144
    VS

Alternate Parts for CY7C056V-15AI

This table gives cross-reference parts and alternative options found for CY7C056V-15AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C056V-15AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C056V-15AC Dual-Port SRAM, 16KX36, 15ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144 Cypress Semiconductor CY7C056V-15AI vs CY7C056V-15AC
CY7C056V-15AXC Dual-Port SRAM, 16KX36, 15ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144 Cypress Semiconductor CY7C056V-15AI vs CY7C056V-15AXC
Part Number Description Manufacturer Compare
CY7C056V-12AC Dual-Port SRAM, 16KX36, 12ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144 Cypress Semiconductor CY7C056V-15AI vs CY7C056V-12AC
CY7C09569V-100AC Dual-Port SRAM, 16KX36, 12.5ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144 Cypress Semiconductor CY7C056V-15AI vs CY7C09569V-100AC
CY7C09569V-83ACT Dual-Port SRAM, 16KX36, 18ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144 Cypress Semiconductor CY7C056V-15AI vs CY7C09569V-83ACT
CY7C056V-15AC Dual-Port SRAM, 16KX36, 15ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144 Cypress Semiconductor CY7C056V-15AI vs CY7C056V-15AC
CY7C056V-12AXC Dual-Port SRAM, 16KX36, 12ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144 Cypress Semiconductor CY7C056V-15AI vs CY7C056V-12AXC
CY7C09569V-67AC Dual-Port SRAM, 16KX36, 20ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144 Cypress Semiconductor CY7C056V-15AI vs CY7C09569V-67AC
CY7C09569V-83AI Dual-Port SRAM, 16KX36, 6ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144 Cypress Semiconductor CY7C056V-15AI vs CY7C09569V-83AI
CY7C056V-20AI Dual-Port SRAM, 64KX9, 20ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144 Cypress Semiconductor CY7C056V-15AI vs CY7C056V-20AI
CY7C056V-20AC Dual-Port SRAM, 16KX36, 20ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-144 Cypress Semiconductor CY7C056V-15AI vs CY7C056V-20AC
CY7C09569V-83AXCT Dual-Port SRAM, 16KX36, 18ns, CMOS, PQFP144, 20 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144 Cypress Semiconductor CY7C056V-15AI vs CY7C09569V-83AXCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C056V-15AI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C056V-15AI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C056V-15AI would you like to use for your alert(s)?
  • Please alert me when CY7C056V-15AI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C056V-15AI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C056V-15AI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C056V-15AI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C056V-15AI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C056V-15AI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: