Part Details for CY7C027V-25ACKJ by Cypress Semiconductor
Results Overview of CY7C027V-25ACKJ by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C027V-25ACKJ Information
CY7C027V-25ACKJ by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY7C027V-25ACKJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C027V-25ACKJ-ND
|
DigiKey | IC SRAM 512KBIT PARALLEL 100TQFP Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
238 In Stock |
|
$36.5500 | Buy Now |
DISTI #
86098322
|
Verical | CY7C027V-25ACKJ Min Qty: 9 Package Multiple: 1 Date Code: 1101 | Americas - 238 |
|
$43.9250 | Buy Now |
|
Rochester Electronics | 3.3V 32K X 16 Dual-Port Static RAM, Comercial Temp RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 238 |
|
$29.8700 / $35.1400 | Buy Now |