Part Details for CY7C027V-15AXI by Infineon Technologies AG
Overview of CY7C027V-15AXI by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C027V-15AXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C027V-15AXI
|
Avnet Americas | SRAM Chip Async Dual 3.3V 512K-Bit 32K x 16 15ns 100-Pin TQFP - Trays (Alt: CY7C027V-15AXI) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 620 Partner Stock |
|
$30.9900 / $36.4600 | Buy Now |
|
Rochester Electronics | CY7C027 - Dual-Port SRAM, 32KX16, 20ns PQFP100 RoHS: Compliant Status: Rochester End of Life Min Qty: 1 | 620 |
|
$30.9900 / $36.4600 | Buy Now |