Part Details for CY7C024AV-25AXI by Cypress Semiconductor
Overview of CY7C024AV-25AXI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C024AV-25AXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | TQFP@ | 2540 |
|
RFQ |
Part Details for CY7C024AV-25AXI
CY7C024AV-25AXI CAD Models
CY7C024AV-25AXI Part Data Attributes:
|
CY7C024AV-25AXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C024AV-25AXI
Cypress Semiconductor
Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | FLOW-THROUGH | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.185 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for CY7C024AV-25AXI
This table gives cross-reference parts and alternative options found for CY7C024AV-25AXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C024AV-25AXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C024AV-20AXC | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C024AV-25AXI vs CY7C024AV-20AXC |
CY7C024AV-25AI | Dual-Port SRAM, 4KX16, 25ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C024AV-25AXI vs CY7C024AV-25AI |
CY7C024AV-20AXI | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C024AV-25AXI vs CY7C024AV-20AXI |
CY7C024AV-20AC | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C024AV-25AXI vs CY7C024AV-20AC |
CY7C024AV-20AI | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C024AV-25AXI vs CY7C024AV-20AI |
CY7C024V-20AC | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C024AV-25AXI vs CY7C024V-20AC |
CY7C024V-20AI | Dual-Port SRAM, 4KX16, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C024AV-25AXI vs CY7C024V-20AI |