Part Details for CY7C024-25JXI by Cypress Semiconductor
Overview of CY7C024-25JXI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for CY7C024-25JXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY7C024 - 4K x 16 Dual-Port Static RAM ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 168 |
|
$13.5100 / $15.8900 | Buy Now |
Part Details for CY7C024-25JXI
CY7C024-25JXI CAD Models
CY7C024-25JXI Part Data Attributes:
|
CY7C024-25JXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C024-25JXI
Cypress Semiconductor
Dual-Port SRAM, 4KX16, 25ns, CMOS, PQCC84, LEAD FREE, PLASTIC, LCC-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | LEAD FREE, PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e3 | |
Length | 29.3116 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 84 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.29 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 29.3116 mm |
Alternate Parts for CY7C024-25JXI
This table gives cross-reference parts and alternative options found for CY7C024-25JXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C024-25JXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C024-25JXCT | Dual-Port SRAM, 4KX16, 25ns, CMOS, PQCC84, LEAD FREE, PLASTIC, LCC-84 | Cypress Semiconductor | CY7C024-25JXI vs CY7C024-25JXCT |
9543984 | https://4donline.ihs.com/images/VipMasterIC/IC/CYPR/CYPRS07092/CYPRS07092-1.pdf | Obsolete | CY7C024-25JXI vs 9543984 |
CY7C024 | Multi-Port SRAM, 4KX16, 25ns, CMOS, PQCC84, PLASTIC, LCC-84 | CY7C024-25JXI vs | |
9.36 | 1903 | https://4donline.ihs.com/images/VipMasterIC/IC/CYPR/CYPRS06793/CYPRS06793-1.pdf | CY7C024-25JXI vs 9.36 |
Cypress Semiconductor | CY7C024-25JI | CY7C024 | CY7C024-25JXI vs Cypress Semiconductor |
Obsolete | 294023950 | 293710924 | CY7C024-25JXI vs Obsolete |