Part Details for CY7C024-15JC by Infineon Technologies AG
Overview of CY7C024-15JC by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C024-15JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C024-15JC
|
Avnet Americas | SRAM Chip Async Dual 5V 64K-Bit 4K x 16 15ns 84-Pin PLCC - Bulk (Alt: CY7C024-15JC) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 325 Partner Stock |
|
$10.3500 / $11.5600 | Buy Now |
DISTI #
C1S159300021522
|
Chip1Stop | SRAM Chip Async Dual 5V 64K-bit 4K x 16 15ns 84-Pin PLCC RoHS: Not Compliant | 36 |
|
$0.0023 | Buy Now |