Part Details for CY7C016-25JI by Cypress Semiconductor
Results Overview of CY7C016-25JI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C016-25JI Information
CY7C016-25JI by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7201LA25JI8 | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
7206L25JI8 | Renesas Electronics Corporation | 16K x 9 AsyncFIFO, 5.0V | |
72V02L25JI | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 3.3V |
Part Details for CY7C016-25JI
CY7C016-25JI CAD Models
CY7C016-25JI Part Data Attributes
|
CY7C016-25JI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C016-25JI
Cypress Semiconductor
Dual-Port SRAM, 16KX9, 25ns, CMOS, PQCC68, PLASTIC, LCC-68
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | INTERRUPT FLAG | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2316 mm | |
Memory Density | 147456 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm |
Alternate Parts for CY7C016-25JI
This table gives cross-reference parts and alternative options found for CY7C016-25JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C016-25JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C016-25JCT | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 16KX9, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 | CY7C016-25JI vs CY7C016-25JCT |
CY7C016-25JCR | Cypress Semiconductor | Check for Price | Multi-Port SRAM, 16KX9, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 | CY7C016-25JI vs CY7C016-25JCR |
CY7C016-25JIT | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 16KX9, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 | CY7C016-25JI vs CY7C016-25JIT |
CY7C016-25JC | Cypress Semiconductor | Check for Price | Dual-Port SRAM, 16KX9, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 | CY7C016-25JI vs CY7C016-25JC |