Part Details for CY7C007-12JC by Cypress Semiconductor
Overview of CY7C007-12JC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CY7C007-12JC
CY7C007-12JC CAD Models
CY7C007-12JC Part Data Attributes
|
CY7C007-12JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C007-12JC
Cypress Semiconductor
Dual-Port SRAM, 32KX8, 12ns, CMOS, PQCC68, PLASTIC, LCC-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
Additional Feature | INTERRUPT FLAG | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.2316 mm | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 68 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00025 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.29 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm |
Alternate Parts for CY7C007-12JC
This table gives cross-reference parts and alternative options found for CY7C007-12JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C007-12JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C007-20AC | Multi-Port SRAM, 32KX8, 20ns, CMOS, PQFP80, PLASTIC, TQFP-80 | Cypress Semiconductor | CY7C007-12JC vs CY7C007-20AC |
CY7C007V-15AC | Dual-Port SRAM, 32KX8, 15ns, CMOS, PQFP80, PLASTIC, TQFP-80 | Cypress Semiconductor | CY7C007-12JC vs CY7C007V-15AC |
CY7C007A-15JXI | Dual-Port SRAM, 32KX8, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C007-12JC vs CY7C007A-15JXI |
CY7C007-15AI | Multi-Port SRAM, 32KX8, 15ns, CMOS, PQFP80, PLASTIC, TQFP-80 | Cypress Semiconductor | CY7C007-12JC vs CY7C007-15AI |
CY7C007V-15JCT | Dual-Port SRAM, 32KX8, 15ns, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C007-12JC vs CY7C007V-15JCT |
CY7C007AV-20AI | Dual-Port SRAM, 32KX8, 20ns, CMOS, PQFP80, PLASTIC, TQFP-80 | Cypress Semiconductor | CY7C007-12JC vs CY7C007AV-20AI |
CY7C007AV-20JC | Dual-Port SRAM, 32KX8, 20ns, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C007-12JC vs CY7C007AV-20JC |
CY7C007A-20JI | Dual-Port SRAM, 32KX8, 20ns, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C007-12JC vs CY7C007A-20JI |
CY7C007A-20AI | Dual-Port SRAM, 32KX8, 20ns, CMOS, PQFP80, PLASTIC, TQFP-80 | Cypress Semiconductor | CY7C007-12JC vs CY7C007A-20AI |
CY7C007V-25JCR | Multi-Port SRAM, 32KX8, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 | Cypress Semiconductor | CY7C007-12JC vs CY7C007V-25JCR |