Part Details for CY7B9950AXC by Cypress Semiconductor
Overview of CY7B9950AXC by Cypress Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7B9950AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7B9950AXC-ND
|
DigiKey | IC CLK BUFF 32TQFP Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3787 In Stock |
|
$33.9900 | Buy Now |
DISTI #
2832-CY7B9950AXC-ND
|
DigiKey | IC CLK BUFF 32TQFP Min Qty: 9 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
2530 In Stock |
|
$22.6000 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 105 |
|
$19.1360 / $23.9200 | Buy Now | |
|
Quest Components | 8 |
|
$23.9200 | Buy Now | |
|
Rochester Electronics | PLL Based Clock Driver, 7B Series, 8 True Output(s), PQFP32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3787 |
|
$29.1600 / $34.3100 | Buy Now |
|
ComSIT USA | 2.5/3.3V, 200-MEGA HZ HIGH-SPEED MULTI-PHASE PLL CLOCK BUFFER PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP32 RoHS: Compliant | Europe - 30 |
|
RFQ | |
|
Chip1Cloud | 2.5/3.3V, 200-MHz High-Speed Multi-Phase PLL Clock Buffer | 16000 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 2530 |
|
$16.9500 | RFQ |
Part Details for CY7B9950AXC
CY7B9950AXC CAD Models
CY7B9950AXC Part Data Attributes
|
CY7B9950AXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B9950AXC
Cypress Semiconductor
PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 3.3V SUPPLY | |
Family | 7B | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.65 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7 mm | |
fmax-Min | 200 MHz |
Alternate Parts for CY7B9950AXC
This table gives cross-reference parts and alternative options found for CY7B9950AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B9950AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7B9950AI | PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | Cypress Semiconductor | CY7B9950AXC vs CY7B9950AI |
CY7B9950AXCT | PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32 | Cypress Semiconductor | CY7B9950AXC vs CY7B9950AXCT |
CY7B9950ACT | PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | Cypress Semiconductor | CY7B9950AXC vs CY7B9950ACT |
CY7B9950AXI | PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, TQFP-32 | Cypress Semiconductor | CY7B9950AXC vs CY7B9950AXI |