Part Details for CY7B994V-5AXI by Infineon Technologies AG
Overview of CY7B994V-5AXI by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for CY7B994V-5AXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7B994V-5AXI
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 24MHz to 200MHz 100-Pin TQFP (Alt: CY7B994V-5AXI) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 2249 Partner Stock |
|
$17.9180 / $21.6750 | Buy Now |
|
Rochester Electronics | PLL Based Clock Driver, 7B Series, 16 True Output(s), PQFP100 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$37.1400 / $43.6900 | Buy Now |
Part Details for CY7B994V-5AXI
CY7B994V-5AXI CAD Models
CY7B994V-5AXI Part Data Attributes
|
CY7B994V-5AXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7B994V-5AXI
Infineon Technologies AG
PLL Based Clock Driver, 7B Series, 6 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Family | 7B | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.03 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 100 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Power Supply Current-Max (ICC) | 250 mA | |
Propagation Delay (tpd) | 0.5 ns | |
Same Edge Skew-Max (tskwd) | 0.8 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
fmax-Min | 200 MHz |