Part Details for CY7B994V-2BBIT by Infineon Technologies AG
Overview of CY7B994V-2BBIT by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for CY7B994V-2BBIT
CY7B994V-2BBIT CAD Models
CY7B994V-2BBIT Part Data Attributes:
|
CY7B994V-2BBIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7B994V-2BBIT
Infineon Technologies AG
PLL Based Clock Driver, 7B Series, 6 True Output(s), 0 Inverted Output(s), PBGA100, BGA-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-100 | |
Reach Compliance Code | compliant | |
Family | 7B | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PBGA-B100 | |
Length | 11 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.03 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 100 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA100,10X10,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 250 mA | |
Propagation Delay (tpd) | 0.25 ns | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm | |
fmax-Min | 200 MHz |