Part Details for CY7B991-2JCT by Cypress Semiconductor
Overview of CY7B991-2JCT by Cypress Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7B991-2JCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7B991-2JCT-ND
|
DigiKey | IC FANOUT BUFFER 32PLCC Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5250 In Stock |
|
$14.4700 | Buy Now |
|
Bristol Electronics | 347 |
|
RFQ | ||
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | 7B SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC32 | 28 |
|
$16.0839 / $19.5615 | Buy Now |
|
Quest Components | 7B SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC32 | 277 |
|
$13.9725 / $20.9588 | Buy Now |
|
Rochester Electronics | PLL Based Clock Driver, 7B Series, 4 True Output(s), BICMOS, PQCC32 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5250 |
|
$12.4200 / $14.6100 | Buy Now |
|
Chip1Cloud | Programmable Skew Clock Buffer | 2200 |
|
RFQ |
Part Details for CY7B991-2JCT
CY7B991-2JCT CAD Models
CY7B991-2JCT Part Data Attributes:
|
CY7B991-2JCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B991-2JCT
Cypress Semiconductor
PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32, PLASTIC, LCC-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 7B | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.046 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm | |
fmax-Min | 80 MHz |
Alternate Parts for CY7B991-2JCT
This table gives cross-reference parts and alternative options found for CY7B991-2JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B991-2JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7B991-2JC | PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY7B991-2JCT vs CY7B991-2JC |
CY7B991-2JC | PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | CY7B991-2JCT vs CY7B991-2JC |