Part Details for CY7B923-400JC by Cypress Semiconductor
Overview of CY7B923-400JC by Cypress Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7B923-400JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7B923-400JC-ND
|
DigiKey | IC DRIVER 28PLCC Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
593 In Stock |
|
$60.5300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 69 |
|
$31.8456 / $36.0000 | Buy Now |
|
Quest Components | IC,FIBER-OPTIC TRANSMITTER,BICMOS,LDCC,28PIN,PLASTIC | 36 |
|
$46.7460 / $50.6415 | Buy Now |
|
Quest Components | IC,FIBER-OPTIC TRANSMITTER,BICMOS,LDCC,28PIN,PLASTIC | 21 |
|
$37.5000 / $39.0000 | Buy Now |
|
Quest Components | IC,FIBER-OPTIC TRANSMITTER,BICMOS,LDCC,28PIN,PLASTIC | 8 |
|
$70.1190 / $77.9100 | Buy Now |
|
Quest Components | IC,FIBER-OPTIC TRANSMITTER,BICMOS,LDCC,28PIN,PLASTIC | 6 |
|
$74.0145 / $77.9100 | Buy Now |
|
Rochester Electronics | HOTLink Transmitter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 593 |
|
$51.9400 / $61.1100 | Buy Now |
|
Chip1Cloud | HOTLink? Transmitter/Receiver | 1930 |
|
RFQ |
Part Details for CY7B923-400JC
CY7B923-400JC CAD Models
CY7B923-400JC Part Data Attributes:
|
CY7B923-400JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B923-400JC
Cypress Semiconductor
Telecom Circuit, 1-Func, BICMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5316 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5316 mm |
Alternate Parts for CY7B923-400JC
This table gives cross-reference parts and alternative options found for CY7B923-400JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B923-400JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7B923-400JXC | Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28 | Cypress Semiconductor | CY7B923-400JC vs CY7B923-400JXC |
CY7B923-400JCT | Telecom Circuit, 1-Func, BICMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7B923-400JC vs CY7B923-400JCT |
CY7B923-400JXC | Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28 | Infineon Technologies AG | CY7B923-400JC vs CY7B923-400JXC |