Part Details for CY7B162-10VC by Cypress Semiconductor
Results Overview of CY7B162-10VC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7B162-10VC Information
CY7B162-10VC by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY7B162-10VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 2026 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | 16K X 4 STANDARD SRAM, 10 ns, PDSO28 | 1620 |
|
$2.1000 / $6.0000 | Buy Now |
|
Quest Components | 16K X 4 STANDARD SRAM, 10 ns, PDSO28 | 140 |
|
Buy Now |
Part Details for CY7B162-10VC
CY7B162-10VC CAD Models
CY7B162-10VC Part Data Attributes
|
CY7B162-10VC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B162-10VC
Cypress Semiconductor
Standard SRAM, 16KX4, 10ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, PLASTIC, SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CY7B162-10VC
This table gives cross-reference parts and alternative options found for CY7B162-10VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B162-10VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7B162-10VCT | Cypress Semiconductor | Check for Price | Standard SRAM, 16KX4, 10ns, BICMOS, PDSO28, PLASTIC, SOJ-28 | CY7B162-10VC vs CY7B162-10VCT |
CY7B162-10VCR | Cypress Semiconductor | Check for Price | Standard SRAM, 16KX4, 10ns, BICMOS, PDSO28, PLASTIC, SOJ-28 | CY7B162-10VC vs CY7B162-10VCR |