Part Details for CY7B134-20PC by Cypress Semiconductor
Overview of CY7B134-20PC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7B134-20PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MULTI-PORT SRAM, 4KX8, 20NS, BICMOS, PDIP48 | 2 |
|
$28.6000 | Buy Now |
Part Details for CY7B134-20PC
CY7B134-20PC CAD Models
CY7B134-20PC Part Data Attributes:
|
CY7B134-20PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B134-20PC
Cypress Semiconductor
Dual-Port SRAM, 4KX8, 20ns, BICMOS, PDIP48, 0.600 INCH, PLASTIC, DIP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-48 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T48 | |
JESD-609 Code | e0 | |
Length | 61.976 mm | |
Memory Density | 32768 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CY7B134-20PC
This table gives cross-reference parts and alternative options found for CY7B134-20PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B134-20PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLCK-671342V-45MHXXX | Dual-Port SRAM, 4KX8, 45ns, CMOS, CDIP48, | Temic Semiconductors | CY7B134-20PC vs SLCK-671342V-45MHXXX |
MMCK-671342V-35SHXXX | Dual-Port SRAM, 4KX8, 35ns, CMOS, CDIP48, | Temic Semiconductors | CY7B134-20PC vs MMCK-671342V-35SHXXX |
MMCK-671342L-45/883:D | Dual-Port SRAM, 4KX8, 45ns, CMOS, CDIP48, | Temic Semiconductors | CY7B134-20PC vs MMCK-671342L-45/883:D |
CM1K-671342V-30:D | Dual-Port SRAM, 4KX8, 30ns, CMOS, CDIP48, | Temic Semiconductors | CY7B134-20PC vs CM1K-671342V-30:D |
SMCK-671342V-45/883:D | Dual-Port SRAM, 4KX8, 45ns, CMOS, CDIP48, | Temic Semiconductors | CY7B134-20PC vs SMCK-671342V-45/883:D |
SM1K-67140EL-55SHXXX | Multi-Port SRAM, 1KX8, 55ns, CMOS, CDIP48 | Matra MHS | CY7B134-20PC vs SM1K-67140EL-55SHXXX |
SL1K-67130EV-70SHXXX | Multi-Port SRAM, 1KX8, 70ns, CMOS, CDIP48 | Matra MHS | CY7B134-20PC vs SL1K-67130EV-70SHXXX |
IMCK-671342L-25 | Dual-Port SRAM, 4KX8, 25ns, CMOS, CDIP48, | Temic Semiconductors | CY7B134-20PC vs IMCK-671342L-25 |
CLCK-671342L-35 | Dual-Port SRAM, 4KX8, 35ns, CMOS, CDIP48, | Temic Semiconductors | CY7B134-20PC vs CLCK-671342L-35 |
CLCK-671342V-35:D | Dual-Port SRAM, 4KX8, 35ns, CMOS, CDIP48, | Temic Semiconductors | CY7B134-20PC vs CLCK-671342V-35:D |