Part Details for CY74FCT827ATSOC by Cypress Semiconductor
Overview of CY74FCT827ATSOC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT827ATSOC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY74FCT827T 10-Bit Buffers/Drivers with 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 53 |
|
$0.6104 / $0.7181 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 54 |
|
Buy Now |
Part Details for CY74FCT827ATSOC
CY74FCT827ATSOC CAD Models
CY74FCT827ATSOC Part Data Attributes
|
CY74FCT827ATSOC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT827ATSOC
Cypress Semiconductor
Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY74FCT827ATSOC
This table gives cross-reference parts and alternative options found for CY74FCT827ATSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT827ATSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT74FCT827CSO8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 | CY74FCT827ATSOC vs IDT74FCT827CSO8 |
QS74FCT827BTS1B | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | CY74FCT827ATSOC vs QS74FCT827BTS1B |
QS54FCT827BTS1B | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | CY74FCT827ATSOC vs QS54FCT827BTS1B |
CY74FCT827CTSOCE4 | Texas Instruments | Check for Price | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, SOIC-24 | CY74FCT827ATSOC vs CY74FCT827CTSOCE4 |
CY74FCT827CTSOCR | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | CY74FCT827ATSOC vs CY74FCT827CTSOCR |
QS54FCT827ATQ | Rochester Electronics LLC | Check for Price | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | CY74FCT827ATSOC vs QS54FCT827ATQ |
P74FCT827BTSC | Pyramid Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | CY74FCT827ATSOC vs P74FCT827BTSC |
QS54FCT827CTSO | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | CY74FCT827ATSOC vs QS54FCT827CTSO |
IDT74FCT827CSO | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 | CY74FCT827ATSOC vs IDT74FCT827CSO |