Part Details for CY74FCT827ATPC by Cypress Semiconductor
Overview of CY74FCT827ATPC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT827ATPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24 | 62 |
|
$1.0800 / $1.3500 | Buy Now |
|
Quest Components | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24 | 4 |
|
$2.5800 / $3.8700 | Buy Now |
Part Details for CY74FCT827ATPC
CY74FCT827ATPC CAD Models
CY74FCT827ATPC Part Data Attributes
|
CY74FCT827ATPC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT827ATPC
Cypress Semiconductor
Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.623 mm | |
Load Capacitance (CL) | 300 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY74FCT827ATPC
This table gives cross-reference parts and alternative options found for CY74FCT827ATPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT827ATPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI74FCT827CTP | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pericom Semiconductor Corporation | CY74FCT827ATPC vs PI74FCT827CTP |
CY54FCT827CTDM | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | CY74FCT827ATPC vs CY54FCT827CTDM |
IDT74FCT827TD | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Integrated Device Technology Inc | CY74FCT827ATPC vs IDT74FCT827TD |
P74FCT827ATPC | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Pyramid Semiconductor Corporation | CY74FCT827ATPC vs P74FCT827ATPC |
IDT74FCT827TP | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Device Technology Inc | CY74FCT827ATPC vs IDT74FCT827TP |
QS54FCT827CTP | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, | Quality Semiconductor Inc | CY74FCT827ATPC vs QS54FCT827CTP |
74FCT827BSPC | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Texas Instruments | CY74FCT827ATPC vs 74FCT827BSPC |
QS74FCT827CTP | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24 | Integrated Device Technology Inc | CY74FCT827ATPC vs QS74FCT827CTP |
IDT74FCT827BTDG | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERDIP-24 | Integrated Device Technology Inc | CY74FCT827ATPC vs IDT74FCT827BTDG |
IDT54FCT827ATD | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, CDIP24, CERDIP-24 | Integrated Device Technology Inc | CY74FCT827ATPC vs IDT54FCT827ATD |