Part Details for CY74FCT652CTSOCT by Texas Instruments
Overview of CY74FCT652CTSOCT by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY74FCT652CTSOCT | Texas Instruments | Octal Bus Transceivers and Registers with 3-State Outputs 24-SOIC -40 to 85 |
Price & Stock for CY74FCT652CTSOCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT652CTSOCT-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5172 In Stock |
|
$0.6000 | Buy Now |
DISTI #
296-CY74FCT652CTSOCT-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1972 In Stock |
|
$0.5503 / $1.2000 | Buy Now |
DISTI #
595-CY74FCT652CTSOCT
|
Mouser Electronics | Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt RoHS: Compliant | 0 |
|
$0.5610 / $1.3600 | Order Now |
DISTI #
85980872
|
Verical | Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R RoHS: Compliant Min Qty: 583 Package Multiple: 1 Date Code: 1301 | Americas - 4000 |
|
$0.6080 / $0.6438 | Buy Now |
DISTI #
85980139
|
Verical | Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R RoHS: Compliant Min Qty: 583 Package Multiple: 1 | Americas - 3172 |
|
$0.6080 / $0.6438 | Buy Now |
DISTI #
85979277
|
Verical | Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R RoHS: Compliant Min Qty: 583 Package Multiple: 1 Date Code: 0601 | Americas - 2000 |
|
$0.6080 / $0.6438 | Buy Now |
|
Rochester Electronics | CY74FCT652T Octal Bus Transceivers and Registers with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 9172 |
|
$0.4864 / $0.5722 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 395 |
|
RFQ |
Part Details for CY74FCT652CTSOCT
CY74FCT652CTSOCT CAD Models
CY74FCT652CTSOCT Part Data Attributes
|
CY74FCT652CTSOCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT652CTSOCT
Texas Instruments
Octal Bus Transceivers and Registers with 3-State Outputs 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 5.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for CY74FCT652CTSOCT
This table gives cross-reference parts and alternative options found for CY74FCT652CTSOCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT652CTSOCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QS74FCT652CTSOX | Integrated Device Technology Inc | Check for Price | Registered Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | CY74FCT652CTSOCT vs QS74FCT652CTSOX |
CD74FCT652CTM | Rochester Electronics LLC | Check for Price | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PACKAGE-24 | CY74FCT652CTSOCT vs CD74FCT652CTM |