Logic
CY74FCT573TQC
Description: FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20

Overview of CY74FCT573TQC by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CY74FCT573TQC by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT573TQC by Rochester Electronics LLC

CY74FCT573TQC
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
QSOP
Package Description
SSOP,
Pin Count
20
Reach Compliance Code
unknown
Additional Feature
BROADSIDE VERSION OF 373
Family
FCT
JESD-30 Code
R-PDSO-G20
Length
8.65 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
13 ns
Qualification Status
COMMERCIAL
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
3.9116 mm
Want to compare parts?
  1. CY74FCT573TQC
    Rochester Electronics LLC
    FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20
    VS

Alternate Parts for CY74FCT573TQC

This table gives cross-reference parts and alternative options found for CY74FCT573TQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT573TQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT573TQCTG4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, QSOP-20 Texas Instruments CY74FCT573TQC vs CY74FCT573TQCTG4
CY74FCT573CTQCTG4 Octal Transparent D-Type Latches with 3-State Outputs 20-SSOP -40 to 85 Texas Instruments CY74FCT573TQC vs CY74FCT573CTQCTG4
CY74FCT573ATQCTG4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, QSOP-20 Texas Instruments CY74FCT573TQC vs CY74FCT573ATQCTG4
PI74FCT573TQE Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT573TQC vs PI74FCT573TQE
PI74FCT573TQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT573TQC vs PI74FCT573TQ
IDT74FCT573TQG Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc CY74FCT573TQC vs IDT74FCT573TQG
PI74FCT573DTQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT573TQC vs PI74FCT573DTQ
CY74FCT573TQCTE4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, QSOP-20 Texas Instruments CY74FCT573TQC vs CY74FCT573TQCTE4
CY74FCT573TQC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 Texas Instruments CY74FCT573TQC vs CY74FCT573TQC
PI74FCT573DTQE Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT573TQC vs PI74FCT573DTQE
Part Number Description Manufacturer Compare
PI74FCT573DTQE Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT573TQC vs PI74FCT573DTQE
QS54FCT2573CTD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc CY74FCT573TQC vs QS54FCT2573CTD
74FCT573FC IC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver Texas Instruments CY74FCT573TQC vs 74FCT573FC
QS74FCT2573ATQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CY74FCT573TQC vs QS74FCT2573ATQ
5962-8863902SX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, 0.540 X 0.300 INCH, 0.100 INCH HEIGHT, FP-20 Integrated Device Technology Inc CY74FCT573TQC vs 5962-8863902SX
QS54FCT2573ATD Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc CY74FCT573TQC vs QS54FCT2573ATD
CY74FCT573TQC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 Texas Instruments CY74FCT573TQC vs CY74FCT573TQC
PI74FCT573DTQX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT573TQC vs PI74FCT573DTQX
CY74FCT573ATQC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 Rochester Electronics LLC CY74FCT573TQC vs CY74FCT573ATQC
PI74FCT573ATQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT573TQC vs PI74FCT573ATQ

Related Parts for CY74FCT573TQC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT573TQC by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT573TQC by Rochester Electronics LLC

  • Please alert me when CY74FCT573TQC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY74FCT573TQC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT573TQC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY74FCT573TQC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT573TQC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT573TQC by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: