Part Details for CY74FCT480ATQCTG4 by Texas Instruments
Results Overview of CY74FCT480ATQCTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT480ATQCTG4 Information
CY74FCT480ATQCTG4 by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CY74FCT480ATQCTG4
CY74FCT480ATQCTG4 CAD Models
CY74FCT480ATQCTG4 Part Data Attributes
|
CY74FCT480ATQCTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT480ATQCTG4
Texas Instruments
FCT SERIES, 8-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, PDSO24, GREEN, QSOP-24
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP24,.24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.65 mm | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for CY74FCT480ATQCTG4
This table gives cross-reference parts and alternative options found for CY74FCT480ATQCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT480ATQCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY74FCT480BTQCTG4 | Texas Instruments | Check for Price | Dual 8-Bit Parity Generator/Checker 24-SSOP -40 to 85 | CY74FCT480ATQCTG4 vs CY74FCT480BTQCTG4 |
CY74FCT480BTQC | Cypress Semiconductor | Check for Price | Parity Generator/Checker, FCT Series, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 | CY74FCT480ATQCTG4 vs CY74FCT480BTQC |
CY74FCT480ATQCT | Texas Instruments | Check for Price | FCT SERIES, 8-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, PDSO24, GREEN, QSOP-24 | CY74FCT480ATQCTG4 vs CY74FCT480ATQCT |
CY74FCT480BTQCT | Texas Instruments | Check for Price | Dual 8-Bit Parity Generator/Checker 24-SSOP -40 to 85 | CY74FCT480ATQCTG4 vs CY74FCT480BTQCT |