Part Details for CY74FCT399CTPC by Cypress Semiconductor
Results Overview of CY74FCT399CTPC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT399CTPC Information
CY74FCT399CTPC by Cypress Semiconductor is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CY74FCT399CTPC
CY74FCT399CTPC CAD Models
CY74FCT399CTPC Part Data Attributes
|
CY74FCT399CTPC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT399CTPC
Cypress Semiconductor
D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FOUR 2:1 MUX FOLLOWED BY REGISTER | |
Family | FCT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.177 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 6.1 ns | |
Propagation Delay (tpd) | 6.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for CY74FCT399CTPC
This table gives cross-reference parts and alternative options found for CY74FCT399CTPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT399CTPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9221204MEA | Integrated Device Technology Inc | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDIP16, CERDIP-16 | CY74FCT399CTPC vs 5962-9221204MEA |
CY54FCT399TDM | Cypress Semiconductor | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | CY74FCT399CTPC vs CY54FCT399TDM |
IDT74FCT399CP | Integrated Device Technology Inc | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | CY74FCT399CTPC vs IDT74FCT399CP |
IDT74FCT399CTPA | Integrated Device Technology Inc | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | CY74FCT399CTPC vs IDT74FCT399CTPA |
CY54FCT399TDMB | Cypress Semiconductor | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | CY74FCT399CTPC vs CY54FCT399TDMB |
IDT54FCT399CDB | Integrated Device Technology Inc | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | CY74FCT399CTPC vs IDT54FCT399CDB |
5962-8965201EA | Integrated Device Technology Inc | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDIP16, CERDIP-16 | CY74FCT399CTPC vs 5962-8965201EA |
IDT54FCT399TDB | Integrated Device Technology Inc | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDIP16, CERDIP-16 | CY74FCT399CTPC vs IDT54FCT399TDB |
IDT54FCT399CTPB | Integrated Device Technology Inc | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | CY74FCT399CTPC vs IDT54FCT399CTPB |
IDT54FCT399DB | Integrated Device Technology Inc | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | CY74FCT399CTPC vs IDT54FCT399DB |