Part Details for CY74FCT399ATSOC by Cypress Semiconductor
Overview of CY74FCT399ATSOC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT399ATSOC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, FCT/PCT-CMOS, 16 Pin, Plastic, SOP | 18 |
|
$0.4000 / $0.4800 | Buy Now |
Part Details for CY74FCT399ATSOC
CY74FCT399ATSOC CAD Models
CY74FCT399ATSOC Part Data Attributes
|
CY74FCT399ATSOC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT399ATSOC
Cypress Semiconductor
D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FOUR 2:1 MUX FOLLOWED BY REGISTER | |
Family | FCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.667 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for CY74FCT399ATSOC
This table gives cross-reference parts and alternative options found for CY74FCT399ATSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT399ATSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT399ATM96 | FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16 | Intersil Corporation | CY74FCT399ATSOC vs CD74FCT399ATM96 |
PI74FCT399TS | D Flip-Flop, FCT Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT399ATSOC vs PI74FCT399TS |
PI74FCT399ATSX | D Flip-Flop, FCT Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT399ATSOC vs PI74FCT399ATSX |
PI74FCT399CTSX | D Flip-Flop, FCT Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT399ATSOC vs PI74FCT399CTSX |
CY74FCT399CTSOCT | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Cypress Semiconductor | CY74FCT399ATSOC vs CY74FCT399CTSOCT |
CD74FCT399TNM96 | FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16 | Intersil Corporation | CY74FCT399ATSOC vs CD74FCT399TNM96 |
CD74FCT399ATNM96 | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDSO16 | Harris Semiconductor | CY74FCT399ATSOC vs CD74FCT399ATNM96 |
CY74FCT399ATSOCG4 | FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CY74FCT399ATSOC vs CY74FCT399ATSOCG4 |
CD74FCT399TM96 | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 4-Bit, True Output, CMOS, PDSO16 | Harris Semiconductor | CY74FCT399ATSOC vs CD74FCT399TM96 |
CY74FCT399ATSOCT | Quadruple 2-Input Multiplexers with Storage 16-SOIC -40 to 85 | Texas Instruments | CY74FCT399ATSOC vs CY74FCT399ATSOCT |