-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT2827ATQCT-ND
|
DigiKey | IC BUF NON-INVERT 5.25V 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
80976 In Stock |
|
$1.9100 | Buy Now |
DISTI #
296-14166-1-ND
|
DigiKey | IC BUF NON-INVERT 5.25V 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7117 / $3.5400 | Buy Now |
DISTI #
595-CY74FCT2827ATQCT
|
Mouser Electronics | Buffers & Line Drivers 10bit RoHS: Compliant | 0 |
|
$1.7700 | Order Now |
|
Rochester Electronics | CY74FCT2827T 10-Bit Buffers/Drivers with 3-State Outputs and Series Damping Resistors RoHS: Compliant Status: Active Min Qty: 1 | 80976 |
|
$1.6400 / $1.9300 | Buy Now |
|
Ameya Holding Limited | CY74FCT2827ATQCT 74FCT, 10-Bit 三态 非反相 缓冲器, 24针 SSOP封装 | 31718 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY74FCT2827ATQCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2827ATQCT
Texas Instruments
10-ch, 4.75-V to 5.25-V buffers with TTL-compatible CMOS inputs and 3-state outputs 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 10 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.5 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CY74FCT2827ATQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2827ATQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT2827ATQ | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Rochester Electronics LLC | CY74FCT2827ATQCT vs QS74FCT2827ATQ |
QS74FCT2827ATQ | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CY74FCT2827ATQCT vs QS74FCT2827ATQ |
74FCT2827ATQ | QSOP-24, Tube | Integrated Device Technology Inc | CY74FCT2827ATQCT vs 74FCT2827ATQ |
IDT74FCT2827ATQ8 | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | CY74FCT2827ATQCT vs IDT74FCT2827ATQ8 |
CY74FCT2827ATQC | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, QSOP-24 | Texas Instruments | CY74FCT2827ATQCT vs CY74FCT2827ATQC |