Part Details for CY74FCT273CTPC by Cypress Semiconductor
Results Overview of CY74FCT273CTPC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT273CTPC Information
CY74FCT273CTPC by Cypress Semiconductor is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY74FCT273CTPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for CY74FCT273CTPC
CY74FCT273CTPC CAD Models
CY74FCT273CTPC Part Data Attributes
|
CY74FCT273CTPC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT273CTPC
Cypress Semiconductor
D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.527 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 83300000 Hz | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
Alternate Parts for CY74FCT273CTPC
This table gives cross-reference parts and alternative options found for CY74FCT273CTPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT273CTPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P74FCT273ATCI | Pyramid Semiconductor Corporation | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, DIP-20 | CY74FCT273CTPC vs P74FCT273ATCI |
5962-9221505MRA | Integrated Device Technology Inc | Check for Price | CDIP-20, Tube | CY74FCT273CTPC vs 5962-9221505MRA |
5962-9221504MRA | Pyramid Semiconductor Corporation | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, DIP-20 | CY74FCT273CTPC vs 5962-9221504MRA |
IDT74FCT273ATP | Integrated Device Technology Inc | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | CY74FCT273CTPC vs IDT74FCT273ATP |
5962-9221504MRX | Pyramid Semiconductor Corporation | Check for Price | 5962-9221504MRX | CY74FCT273CTPC vs 5962-9221504MRX |
CY54FCT273ATDMB | Cypress Semiconductor | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | CY74FCT273CTPC vs CY54FCT273ATDMB |
CY74FCT273ATPC | Cypress Semiconductor | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | CY74FCT273CTPC vs CY74FCT273ATPC |
IDT74FCT273CTD | Integrated Device Technology Inc | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, CERDIP-20 | CY74FCT273CTPC vs IDT74FCT273CTD |
QS74FCT273ATP | Quality Semiconductor Inc | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | CY74FCT273CTPC vs QS74FCT273ATP |
5962-9221505MRA | Teledyne e2v | Check for Price | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | CY74FCT273CTPC vs 5962-9221505MRA |