Part Details for CY74FCT273ATQC by Texas Instruments
Overview of CY74FCT273ATQC by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT273ATQC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT273ATQC-ND
|
DigiKey | D FLIP-FLOP, FCT SERIES, 8-BIT Min Qty: 290 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
7477 In Stock |
|
$1.0400 | Buy Now |
|
Rochester Electronics | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7477 |
|
$0.8896 / $1.0500 | Buy Now |
Part Details for CY74FCT273ATQC
CY74FCT273ATQC CAD Models
CY74FCT273ATQC Part Data Attributes:
|
CY74FCT273ATQC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT273ATQC
Texas Instruments
FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QSOP | |
Package Description | 0.150 INCH, QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 8.6614 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 83300000 Hz | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 7.2 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9116 mm |
Alternate Parts for CY74FCT273ATQC
This table gives cross-reference parts and alternative options found for CY74FCT273ATQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT273ATQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT273ATQ | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Quality Semiconductor Inc | CY74FCT273ATQC vs QS74FCT273ATQ |
QS54FCT273CTS1B | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, SOIC-20 | Quality Semiconductor Inc | CY74FCT273ATQC vs QS54FCT273CTS1B |
CD74FCT273ATQM | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Harris Semiconductor | CY74FCT273ATQC vs CD74FCT273ATQM |
QS74FCT273CTH | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDSO20, 0.150 INCH, CERAMIC, QSOP-20 | Quality Semiconductor Inc | CY74FCT273ATQC vs QS74FCT273CTH |
QS74FCT273ATH | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDSO20, 0.150 INCH, CERAMIC, QSOP-20 | Quality Semiconductor Inc | CY74FCT273ATQC vs QS74FCT273ATH |
IDT74FCT273ATQ | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | CY74FCT273ATQC vs IDT74FCT273ATQ |
QS54FCT273CTH | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, CDSO20, 0.150 INCH, CERAMIC, QSOP-20 | Quality Semiconductor Inc | CY74FCT273ATQC vs QS54FCT273CTH |
CY74FCT273ATQCTG4 | FCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, QSOP-20 | Texas Instruments | CY74FCT273ATQC vs CY74FCT273ATQCTG4 |
CD74FCT273TQM96 | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Harris Semiconductor | CY74FCT273ATQC vs CD74FCT273TQM96 |
QS74FCT273ATS1 | D Flip-Flop, FCT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, SOIC-20 | Quality Semiconductor Inc | CY74FCT273ATQC vs QS74FCT273ATS1 |