There are no models available for this part yet.
Overview of CY74FCT257CTQC by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for CY74FCT257CTQC by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 950 |
|
RFQ | ||||
Quest Components | LOGIC MUX, QUAD, 2-INPUT, FCT/PCT-CMOS, 16 Pin, Plastic, SSOP | 760 |
|
$0.2466 / $0.6165 | Buy Now | ||
Quest Components | LOGIC MUX, QUAD, 2-INPUT, FCT/PCT-CMOS, 16 Pin, Plastic, SSOP | 501 |
|
$0.1726 / $0.3699 | Buy Now | ||
Rochester Electronics | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1186 |
|
$0.1644 / $0.1934 | Buy Now |
CAD Models for CY74FCT257CTQC by Cypress Semiconductor
Part Data Attributes for CY74FCT257CTQC by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, QSOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
FCT
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
MULTIPLEXER
|
Max I(ol)
|
0.064 A
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Outputs
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Prop. Delay@Nom-Sup
|
4.3 ns
|
Propagation Delay (tpd)
|
5.2 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9116 mm
|
Alternate Parts for CY74FCT257CTQC
This table gives cross-reference parts and alternative options found for CY74FCT257CTQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT257CTQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT257CTQCT | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, QSOP-16 | Cypress Semiconductor | CY74FCT257CTQC vs CY74FCT257CTQCT |
CY74FCT257CTQCTE4 | FCT SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, QSOP-16 | Texas Instruments | CY74FCT257CTQC vs CY74FCT257CTQCTE4 |
74FCT257CTQ8 | Multiplexer, 4-Func, 2 Line Input, CMOS, PDSO16 | Integrated Device Technology Inc | CY74FCT257CTQC vs 74FCT257CTQ8 |
IDT74FCT257CTQ | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | CY74FCT257CTQC vs IDT74FCT257CTQ |
74FCT257CTQG | QSOP-16, Tube | Integrated Device Technology Inc | CY74FCT257CTQC vs 74FCT257CTQG |
74FCT257CTQ | Multiplexer, 4-Func, 2 Line Input, CMOS, PDSO16 | Integrated Device Technology Inc | CY74FCT257CTQC vs 74FCT257CTQ |
QS74FCT257CTQ | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, | Quality Semiconductor Inc | CY74FCT257CTQC vs QS74FCT257CTQ |
IDT74FCT257CTQG | Multiplexer, FCT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, GREEN, QSOP-16 | Integrated Device Technology Inc | CY74FCT257CTQC vs IDT74FCT257CTQG |