Part Details for CY74FCT245CTQC by Texas Instruments
Overview of CY74FCT245CTQC by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT245CTQC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT245CTQC-ND
|
DigiKey | BUS TRANSCEIVER, FCT SERIES Min Qty: 503 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
896 In Stock |
|
$0.6000 | Buy Now |
|
Rochester Electronics | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 896 |
|
$0.5125 / $0.6029 | Buy Now |
Part Details for CY74FCT245CTQC
CY74FCT245CTQC CAD Models
CY74FCT245CTQC Part Data Attributes
|
CY74FCT245CTQC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT245CTQC
Texas Instruments
FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 8.6614 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9116 mm |
Alternate Parts for CY74FCT245CTQC
This table gives cross-reference parts and alternative options found for CY74FCT245CTQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT245CTQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT245TQG | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | CY74FCT245CTQC vs 74FCT245TQG |
74FCT245AQSC | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Texas Instruments | CY74FCT245CTQC vs 74FCT245AQSC |
74FCT245AQSC | IC FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, PLASTIC, QSOP-20, Bus Driver/Transceiver | National Semiconductor Corporation | CY74FCT245CTQC vs 74FCT245AQSC |
IDT74FCT245TQ | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | CY74FCT245CTQC vs IDT74FCT245TQ |
74FCT245AQSCX | IC FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, PLASTIC, QSOP-20, Bus Driver/Transceiver | National Semiconductor Corporation | CY74FCT245CTQC vs 74FCT245AQSCX |
IDT74FCT245TQT/R | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.025 INCH PITCH, QSOP-20 | Integrated Device Technology Inc | CY74FCT245CTQC vs IDT74FCT245TQT/R |
IDT74FCT245TQG | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | CY74FCT245CTQC vs IDT74FCT245TQG |
74FCT245AQSC | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Rochester Electronics LLC | CY74FCT245CTQC vs 74FCT245AQSC |
IDT74FCT245TQ8 | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | CY74FCT245CTQC vs IDT74FCT245TQ8 |
74FCT245AQSCX | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Texas Instruments | CY74FCT245CTQC vs 74FCT245AQSCX |