Part Details for CY74FCT245ATPC by Cypress Semiconductor
Overview of CY74FCT245ATPC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT245ATPC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, 20 Pin Plastic DIP | 136 |
|
$0.8720 / $1.7440 | Buy Now |
|
Quest Components | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, 20 Pin Plastic DIP | 12 |
|
$1.2355 / $2.4710 | Buy Now |
Part Details for CY74FCT245ATPC
CY74FCT245ATPC CAD Models
CY74FCT245ATPC Part Data Attributes:
|
CY74FCT245ATPC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT245ATPC
Cypress Semiconductor
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.527 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY74FCT245ATPC
This table gives cross-reference parts and alternative options found for CY74FCT245ATPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT245ATPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS54FCT245ATDB | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 | Rochester Electronics LLC | CY74FCT245ATPC vs QS54FCT245ATDB |
QS74FCT245ATP | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | Rochester Electronics LLC | CY74FCT245ATPC vs QS74FCT245ATP |
QS74FCT245CTP | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | Rochester Electronics LLC | CY74FCT245ATPC vs QS74FCT245CTP |
CD74FCT245ATE | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | Rochester Electronics LLC | CY74FCT245ATPC vs CD74FCT245ATE |
QS54FCT245TP | FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | Rochester Electronics LLC | CY74FCT245ATPC vs QS54FCT245TP |