-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT244ATPC-ND
|
DigiKey | IC BUF NON-INVERT 5.25V 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
31728 In Stock |
|
$0.4700 | Buy Now |
DISTI #
296-CY74FCT244ATPC-ND
|
DigiKey | IC BUF NON-INVERT 5.25V 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1413 In Stock |
|
$0.4075 / $0.7600 | Buy Now |
DISTI #
595-CY74FCT244ATPC
|
Mouser Electronics | Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt RoHS: Compliant | 1113 |
|
$0.4070 / $0.7600 | Buy Now |
|
Bristol Electronics | 484 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 40 |
|
$0.4000 / $0.6000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 13 |
|
$1.3012 / $1.6265 | Buy Now |
|
Rochester Electronics | CY74FCT244T Octal Buffers and Line Drivers with 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 31728 |
|
$0.4041 / $0.4754 | Buy Now |
|
Ameya Holding Limited | 8 BIT BUFFER | 4406 |
|
RFQ | |
|
Chip1Cloud | IC BUFF/DVR TRI-ST 8BIT 20DIP | 116000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 998 |
|
$0.6000 / $0.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY74FCT244ATPC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT244ATPC
Texas Instruments
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CY74FCT244ATPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT244ATPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9220301MRX | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | CY74FCT244ATPC vs 5962-9220301MRX |
IDT54FCT244ATDB | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERDIP-20 | Integrated Device Technology Inc | CY74FCT244ATPC vs IDT54FCT244ATDB |
CY74FCT244CTPC | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Rochester Electronics LLC | CY74FCT244ATPC vs CY74FCT244CTPC |
IDT74FCT244CD | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERDIP-20 | Rochester Electronics LLC | CY74FCT244ATPC vs IDT74FCT244CD |
CY54FCT244ATDM | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | CY74FCT244ATPC vs CY54FCT244ATDM |
CY54FCT244ATDMB | Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-CDIP -55 to 125 | Texas Instruments | CY74FCT244ATPC vs CY54FCT244ATDMB |
IDT54FCT244D | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, DIP-20 | Integrated Device Technology Inc | CY74FCT244ATPC vs IDT54FCT244D |
P54FCT244ATDM | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20 | Pyramid Semiconductor Corporation | CY74FCT244ATPC vs P54FCT244ATDM |
P74FCT244CTP | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Pyramid Semiconductor Corporation | CY74FCT244ATPC vs P74FCT244CTP |
54FCT244DMQB | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | CY74FCT244ATPC vs 54FCT244DMQB |