Part Details for CY74FCT240ATSOCTE4 by Rochester Electronics LLC
Overview of CY74FCT240ATSOCTE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT240ATSOCTE4
CY74FCT240ATSOCTE4 CAD Models
CY74FCT240ATSOCTE4 Part Data Attributes
|
CY74FCT240ATSOCTE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY74FCT240ATSOCTE4
Rochester Electronics LLC
Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 4.8 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY74FCT240ATSOCTE4
This table gives cross-reference parts and alternative options found for CY74FCT240ATSOCTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT240ATSOCTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT240M | Bus Driver/Transceiver, | Thomson Consumer Electronics | CY74FCT240ATSOCTE4 vs CD74FCT240M |
CY74FCT240TSOCTE4 | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | CY74FCT240ATSOCTE4 vs CY74FCT240TSOCTE4 |
P74FCT240SO | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pyramid Semiconductor Corporation | CY74FCT240ATSOCTE4 vs P74FCT240SO |
CY74FCT240ATSOCR | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CY74FCT240ATSOCTE4 vs CY74FCT240ATSOCR |
CY74FCT240TSOCG4 | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CY74FCT240ATSOCTE4 vs CY74FCT240TSOCG4 |
CD74FCT240TM96 | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Intersil Corporation | CY74FCT240ATSOCTE4 vs CD74FCT240TM96 |
CD74FCT240DTM | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | Harris Semiconductor | CY74FCT240ATSOCTE4 vs CD74FCT240DTM |
74FCT240SC | FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | Texas Instruments | CY74FCT240ATSOCTE4 vs 74FCT240SC |
CD74FCT240TM96 | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | Harris Semiconductor | CY74FCT240ATSOCTE4 vs CD74FCT240TM96 |
PI74FCT240DTSX | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Pericom Semiconductor Corporation | CY74FCT240ATSOCTE4 vs PI74FCT240DTSX |